- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFGMK316SD104KL-T
CFGMK316SD104KL-T
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 0.1uF (+/-) 10% - 35VDC - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 0.1uF (+/-) 10% - 35VDC - 1206 - Tape&Reel
Search Keywords: CFGMK316SD104KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFGMK316SD104KL-T
-
Alias/AKA:GMK316SD104KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.0894
4,000
$0.0881
6,000
$0.0855
8,000
$0.0842
26,000
$0.0808
50,000
$0.0776
100,000
$0.0765
150,000 +
$0.0753
Click for Quote
Log in
to unlock special pricing