- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFGMK316SD104JL-T
CFGMK316SD104JL-T
Taiyo Yuden
Cap Ceramic 0.1uF 35V SD 5% SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.1uF 35V SD 5% SMD 1206 125°C T/R
Search Keywords: CFGMK316SD104JLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFGMK316SD104JL-T
-
Alias/AKA:GMK316SD104JL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.1 uF
-
Voltage:35 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.081
4,000
$0.079
6,000
$0.077
8,000
$0.076
26,000
$0.074
50,000
$0.073
100,000
$0.071
150,000 +
$0.070
Click for Quote
Log in
to unlock special pricing