- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFGMK212SD153JD-T
CFGMK212SD153JD-T
Taiyo Yuden
Cap Ceramic 0.015uF 35V SD 5% SMD 0805 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.015uF 35V SD 5% SMD 0805 125°C T/R
Search Keywords: CFGMK212SD153JDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFGMK212SD153JD-T
-
Alias/AKA:GMK212SD153JD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.015 uF
-
Voltage:35 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4,000
$0.0939
8,000
$0.0899
12,000
$0.0886
28,000
$0.0849
52,000
$0.0816
100,000
$0.0814
152,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing