- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFEMK212SD333KD-T
CFEMK212SD333KD-T
Taiyo Yuden
Cap Ceramic 0.033uF 16V SD 10% SMD 0805 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.033uF 16V SD 10% SMD 0805 125°C T/R
Search Keywords: CFEMK212SD333KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFEMK212SD333KD-T
-
Alias/AKA:EMK212SD333KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.033 uF
-
Voltage:16 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
976
Can Ship immediately
Buy all 976 in-stock or the regular minimum order quantity of 4000
Stock lot only:
976
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.0902
4,000
$0.0820
8,000
$0.0786
12,000
$0.0775
28,000
$0.0746
52,000
$0.0719
100,000
$0.0708
152,000
$0.0698
252,000 +
$0.0687
Click for Quote
Log in
to unlock special pricing