Image is representational - see mfr. specs

CFEMK107SD822JA-T

Taiyo Yuden

Cap Ceramic 0.0082uF 16V SD 5% SMD 0603 125°C T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Ceramic 0.0082uF 16V SD 5% SMD 0603 125°C T/R
Search Keywords: CFEMK107SD822JAT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Taiyo Yuden
  • Número do item:
    CFEMK107SD822JA-T
  • Alias/AKA:
    EMK107SD822JA-T
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    0.0082 uF
  • Voltage:
    16 VDC
  • Package/Case:
    0603
  • Tolerance:
    5 %
Tools/3D Models +
recursos +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
Minimum Order Quantity:
4000
Multiple:
4000
15 Weeks Pode enviar 14/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
4 000
$0.0748
8 000
$0.0716
12 000
$0.0706
28 000
$0.0677
52 000
$0.0650
100 000
$0.0648
152 000
$0.0647
252 000 +
$0.0642
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!