- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFEMK107SD682KA-T
CFEMK107SD682KA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 6800pF ±10% - 16VDC - - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 6800pF ±10% - 16VDC - - 0603 - Tape&Reel
Search Keywords: CFEMK107SD682KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFEMK107SD682KA-T
-
Alias/AKA:EMK107SD682KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0653
8,000
$0.0625
12,000
$0.0616
28,000
$0.0590
52,000
$0.0589
100,000
$0.0567
152,000
$0.0566
252,000 +
$0.0560
Click for Quote
Log in
to unlock special pricing