- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFEMK107SD103JA-T
CFEMK107SD103JA-T
Taiyo Yuden
Cap Ceramic 0.01uF 16V SD 5% SMD 0603 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.01uF 16V SD 5% SMD 0603 125°C T/R
Search Keywords: CFEMK107SD103JAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFEMK107SD103JA-T
-
Alias/AKA:EMK107SD103JA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.01 uF
-
Voltage:16 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0636
8,000
$0.0609
12,000
$0.0600
28,000
$0.0575
52,000
$0.0574
100,000
$0.0553
152,000
$0.0551
252,000 +
$0.0545
Click for Quote
Log in
to unlock special pricing