- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK325C7106KM-T
CEUMK325C7106KM-T
Taiyo Yuden
High value multilayer ceramic capacitor
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High value multilayer ceramic capacitor
Search Keywords: CEUMK325C7106KMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK325C7106KM-T
-
Alias/AKA:UMK325C7106KM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:10 uF
-
Voltage:50 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,602
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.1346
2,500
$0.1300
5,000
$0.1268
7,500
$0.1234
25,000
$0.1210
50,000
$0.1180
100,000 +
$0.1177
Click for Quote
Log in
to unlock special pricing