- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK325BJ106KM-P
CEUMK325BJ106KM-P
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X5R - 1210 - Tape&Reel
Search Keywords: CEUMK325BJ106KMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK325BJ106KM-P
-
Alias/AKA:UMK325BJ106KM-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1313
3,000
$0.1289
5,000
$0.1278
8,000
$0.1268
25,000
$0.0923
50,000
$0.0912
100,000
$0.0901
150,000 +
$0.0898
Click for Quote
Log in
to unlock special pricing