- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK325B7475KM-T
CEUMK325B7475KM-T
Taiyo Yuden
Cap Ceramic 4.7uF 50V X7R 10% SMD 1210 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 4.7uF 50V X7R 10% SMD 1210 125°C T/R
Search Keywords: CEUMK325B7475KMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK325B7475KM-T
-
Alias/AKA:UMK325B7475KM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:4.7 uF
-
Voltage:50 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.1738
2,500
$0.1370
5,000
$0.1310
7,500
$0.1291
25,000
$0.1238
50,000
$0.1189
100,000
$0.1186
150,000 +
$0.1174
Click for Quote
Log in
to unlock special pricing