- Home ›
- All Products›
- CEUMK316BJ225MLHT
CEUMK316BJ225MLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 50VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 50VDC - X5R - 1206 - Tape&Reel
Search Keywords: CEUMK316BJ225MLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK316BJ225MLHT
-
Alias/AKA:UMK316BJ225MLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0695
4,000
$0.0653
8,000
$0.0625
26,000
$0.0590
50,000
$0.0530
100,000
$0.0509
150,000
$0.0508
250,000 +
$0.0507
Click for Quote
Log in
to unlock special pricing