- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK316BJ225KD-T
CEUMK316BJ225KD-T
Taiyo Yuden
Cap Ceramic 2.2uF 50V X5R 10% SMD 1206 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 50V X5R 10% SMD 1206 85°C T/R
Search Keywords: CEUMK316BJ225KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK316BJ225KD-T
-
Alias/AKA:UMK316BJ225KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:2.2 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
4,000
$0.0373
8,000
$0.0365
12,000
$0.0360
28,000
$0.0350
52,000
$0.0342
100,000
$0.0302
152,000
$0.0298
252,000 +
$0.0292
Click for Quote
Log in
to unlock special pricing