- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK316BBJ106ML-T
Taiyo Yuden
CEUMK316BBJ106ML-T
Cap Ceramic 10uF 50V X5R 20% SMD 1206 85°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 10uF 50V X5R 20% SMD 1206 85°C T/R
Search Keywords: CEUMK316BBJ106MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK316BBJ106ML-T
-
Alias/AKA:UMK316BBJ106ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Frequently Asked Questions
Is CEUMK316BBJ106ML-T RoHS compliant?
Yes, CEUMK316BBJ106ML-T is RoHS compliant.
What is the lead time for CEUMK316BBJ106ML-T?
The standard lead time for CEUMK316BBJ106ML-T is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2000
On Order:
400,000
can ship 10/2/26
Stock lot only:
1
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$0.1106
2,000
$0.1005
4,000
$0.0949
6,000
$0.0922
8,000
$0.0902
26,000
$0.0863
50,000
$0.0853
100,000
$0.0851
150,000 +
$0.0849
Click for Quote
Log in
to unlock special pricing