- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK316B7474KL-T
CEUMK316B7474KL-T
Taiyo Yuden
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1206 125A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1206 125A°C T/R
Search Keywords: CEUMK316B7474KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK316B7474KL-T
-
Alias/AKA:UMK316B7474KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.47 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,255
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0701
6,000
$0.0554
10,000
$0.0528
26,000
$0.0488
50,000
$0.0485
100,000
$0.0483
150,000
$0.0480
250,000 +
$0.0478
Click for Quote
Log in
to unlock special pricing