- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK212BJ105KG-T
CEUMK212BJ105KG-T
Taiyo Yuden
Cap Ceramic 1uF 50V X5R 10% Pad SMD 0805 85A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 50V X5R 10% Pad SMD 0805 85A°C T/R
Search Keywords: CEUMK212BJ105KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK212BJ105KG-T
-
Alias/AKA:UMK212BJ105KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:12227uF
-
Voltage:502253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0264
9,000
$0.0208
27,000
$0.0199
51,000
$0.0196
102,000
$0.0188
150,000
$0.0187
252,000
$0.0180
501,000 +
$0.0180
Click for Quote
Log in
to unlock special pricing