- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK212B7474KG-T
CEUMK212B7474KG-T
Taiyo Yuden
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 0805 125A°C T/R
Search Keywords: CEUMK212B7474KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK212B7474KG-T
-
Alias/AKA:UMK212B7474KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.472227uF
-
Voltage:502253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0492
6,000
$0.0462
12,000
$0.0442
27,000
$0.0430
51,000
$0.0418
102,000
$0.0332
150,000
$0.0318
252,000 +
$0.0318
Click for Quote
Log in
to unlock special pricing