- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK212B7223KGHT
Taiyo Yuden
CEUMK212B7223KGHT
Cap Ceramic 0.022uF 50V X7R 10% SMD 0805 125°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK212B7223KGHT
-
Alias/AKA:UMK212B7223KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.022 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %