- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK212B7105MG-T
CEUMK212B7105MG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 50VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 50VDC - X7R - 0805 - Tape&Reel
Search Keywords: CEUMK212B7105MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK212B7105MG-T
-
Alias/AKA:UMK212B7105MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0286
9,000
$0.0268
27,000
$0.0257
51,000
$0.0249
102,000
$0.0243
150,000
$0.0219
252,000
$0.0211
501,000 +
$0.0207
Click for Quote
Log in
to unlock special pricing