- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK212B7103KGHT
CEUMK212B7103KGHT
Taiyo Yuden
Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 125°C Automotive T/R
Search Keywords: CEUMK212B7103KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK212B7103KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.01 uF
-
Voltage:50 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0219
9,000
$0.0173
27,000
$0.0165
51,000
$0.0163
102,000
$0.0156
150,000
$0.0141
252,000
$0.0136
501,000 +
$0.0135
Click for Quote
Log in
to unlock special pricing