- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK107BJ224KAHT
CEUMK107BJ224KAHT
Taiyo Yuden
Cap Ceramic 0.22uF 50V X5R 10% SMD 0603 85°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.22uF 50V X5R 10% SMD 0603 85°C Automotive T/R
Search Keywords: CEUMK107BJ224KAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK107BJ224KAHT
-
Alias/AKA:UMK107BJ224KAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.22 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
4,000
$0.0271
8,000
$0.0255
28,000
$0.0244
52,000
$0.0237
100,000
$0.0193
152,000
$0.0193
252,000
$0.0186
500,000 +
$0.0185
Click for Quote
Log in
to unlock special pricing