- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK107B7474KA-TR
Taiyo Yuden
CEUMK107B7474KA-TR
Cap Ceramic 0.47uF 50V X7R 10% SMD 0603 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK107B7474KA-TR
-
Alias/AKA:UMK107B7474KA-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.47 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %