- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK107B7153KAHT
CEUMK107B7153KAHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.015uF ±10% - 50VDC - X7R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.015uF ±10% - 50VDC - X7R - 0603 - Tape&Reel
Search Keywords: CEUMK107B7153KAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK107B7153KAHT
-
Alias/AKA:UMK107B7153KAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0210
12,000
$0.0197
28,000
$0.0188
52,000
$0.0186
100,000
$0.0178
152,000
$0.0178
252,000
$0.0146
500,000 +
$0.0146
Click for Quote
Log in
to unlock special pricing