- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK107B7104KA-T
CEUMK107B7104KA-T
Taiyo Yuden
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C Low ESR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C Low ESR T/R
Search Keywords: CEUMK107B7104KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK107B7104KA-T
-
Alias/AKA:UMK107B7104KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
On Order:
100,000
can ship 7/23/26
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
4,000
$0.0140
8,000
$0.0128
12,000
$0.0123
28,000
$0.0118
52,000
$0.0114
100,000
$0.0113
252,000
$0.0112
500,000 +
$0.0111
Click for Quote
Log in
to unlock special pricing