- Home ›
- All Products›
- CEUMK107ABJ474MA-T
Taiyo Yuden
CEUMK107ABJ474MA-T
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 50VDC - X5R - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 50VDC - X5R - 0603 - Tape&Reel
Search Keywords: CEUMK107ABJ474MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK107ABJ474MA-T
-
Alias/AKA:UMK107ABJ474MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is CEUMK107ABJ474MA-T RoHS compliant?
Yes, CEUMK107ABJ474MA-T is RoHS compliant.
What is the lead time for CEUMK107ABJ474MA-T?
The standard lead time for CEUMK107ABJ474MA-T is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
11/12/26