Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

CEUMJ325KB7106KMHT

Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C Automotive T/R
Search Keywords: CEUMJ325KB7106KMHT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CEUMJ325KB7106KMHT
  • Alias/AKA:
    UMJ325KB7106KMHT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    10 uF
  • Voltage:
    50 VDC
  • Package/Case:
    1210
  • Tolerance:
    10 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CEUMJ325KB7106KMHT RoHS compliant?
Yes, CEUMJ325KB7106KMHT is RoHS compliant.
What is the lead time for CEUMJ325KB7106KMHT?
The standard lead time for CEUMJ325KB7106KMHT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,669
Can Ship immediately
On Order:
20,000   can ship 1/1/27
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.684
1,000
$0.668
2,500
$0.654
5,000
$0.646
7,500
$0.644
10,000
$0.639
15,000
$0.631
25,000 +
$0.624
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!