- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMJ316BB7473KLHT
Taiyo Yuden
CEUMJ316BB7473KLHT
Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 10% - 50VDC - X7R - 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 10% - 50VDC - X7R - 1206 - Tape&Reel
Search Keywords: CEUMJ316BB7473KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMJ316BB7473KLHT
-
Alias/AKA:UMJ316BB7473KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Frequently Asked Questions
Is CEUMJ316BB7473KLHT RoHS compliant?
Yes, CEUMJ316BB7473KLHT is RoHS compliant.
What is the lead time for CEUMJ316BB7473KLHT?
The standard lead time for CEUMJ316BB7473KLHT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2,000
$0.1436
4,000
$0.1373
6,000
$0.1353
8,000
$0.1350
26,000 +
$0.1104
Click for Quote
Log in
to unlock special pricing