- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMJ212BB7104KGHT
Taiyo Yuden
CEUMJ212BB7104KGHT
Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 10% - 50VDC - X7R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 10% - 50VDC - X7R - 0805 - Tape&Reel
Search Keywords: CEUMJ212BB7104KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMJ212BB7104KGHT
-
Alias/AKA:UMJ212BB7104KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is CEUMJ212BB7104KGHT RoHS compliant?
Yes, CEUMJ212BB7104KGHT is RoHS compliant.
What is the lead time for CEUMJ212BB7104KGHT?
The standard lead time for CEUMJ212BB7104KGHT is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
23 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
2,000
$0.0879
6,000
$0.0703
10,000
$0.0676
26,000
$0.0631
50,000
$0.0630
100,000
$0.0581
150,000
$0.0580
250,000 +
$0.0577
Click for Quote
Log in
to unlock special pricing