- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMJ107BB7473MAHT
Taiyo Yuden
CEUMJ107BB7473MAHT
Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 20% - 50VDC - X7R - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 20% - 50VDC - X7R - 0603 - Tape&Reel
Search Keywords: CEUMJ107BB7473MAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMJ107BB7473MAHT
-
Alias/AKA:UMJ107BB7473MAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is CEUMJ107BB7473MAHT RoHS compliant?
Yes, CEUMJ107BB7473MAHT is RoHS compliant.
What is the lead time for CEUMJ107BB7473MAHT?
The standard lead time for CEUMJ107BB7473MAHT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3,000
$0.0585
6,000
$0.0584
9,000
$0.0560
12,000
$0.0559
27,000
$0.0544
51,000
$0.0529
102,000
$0.0459
150,000 +
$0.0458
Click for Quote
Log in
to unlock special pricing