- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK325BJ226KM-T
CETMK325BJ226KM-T
Taiyo Yuden
Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 22uF 25V X5R 10% Pad SMD 1210 85°C T/R
Search Keywords: CETMK325BJ226KMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK325BJ226KM-T
-
Alias/AKA:TMK325BJ226KM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:22 uF
-
Voltage:25 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.3115
1,000
$0.2958
2,500
$0.2618
5,000
$0.2461
7,500
$0.2455
25,000
$0.2449
50,000 +
$0.2443
Click for Quote
Log in
to unlock special pricing