- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK325BJ106MM-T
Taiyo Yuden
CETMK325BJ106MM-T
Cap Ceramic 10uF 25V X5R 20% Pad SMD 1210 85A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK325BJ106MM-T
-
Alias/AKA:TMK325BJ106MM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:102227uF
-
Voltage:252253VDC
-
Package/Case:12102239
-
Tolerance:202252%