- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK325BJ106KM-T
CETMK325BJ106KM-T
Taiyo Yuden
Cap Ceramic 10uF 25V X5R 10% SMD 1210 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 25V X5R 10% SMD 1210 85°C T/R
Search Keywords: CETMK325BJ106KMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK325BJ106KM-T
-
Alias/AKA:TMK325BJ106KM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:10 uF
-
Voltage:25 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,897
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
500
$0.2320
2,500
$0.1900
5,000
$0.1837
7,500
$0.1779
10,000
$0.1737
25,000
$0.1733
50,000
$0.1728
100,000 +
$0.1724
Click for Quote
Log in
to unlock special pricing