- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK325B7226KMHP
CETMK325B7226KMHP
Taiyo Yuden
Cap Ceramic 22uF 25V X7R 10% Pad SMD 1210 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 22uF 25V X7R 10% Pad SMD 1210 125°C Automotive T/R
Search Keywords: CETMK325B7226KMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK325B7226KMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Voltage:25 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2721
3,000
$0.2634
5,000
$0.2537
8,000
$0.2499
10,000
$0.2461
15,000
$0.2425
25,000
$0.2388
50,000 +
$0.2352
Click for Quote
Log in
to unlock special pricing