- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK325B7225KH-T
CETMK325B7225KH-T
Taiyo Yuden
Cap Ceramic 2.2uF 25V X7R 10% SMD 1210 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 25V X7R 10% SMD 1210 125°C T/R
Search Keywords: CETMK325B7225KHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK325B7225KH-T
-
Alias/AKA:TMK325B7225KH-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:2.2 uF
-
Voltage:25 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1085
4,000
$0.1062
6,000
$0.1054
8,000
$0.1052
26,000
$0.1033
50,000
$0.1014
100,000
$0.1011
150,000 +
$0.1008
Click for Quote
Log in
to unlock special pricing