- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK325B7106MN-TR
Taiyo Yuden
CETMK325B7106MN-TR
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 25VDC - X7R - 1210 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 25VDC - X7R - 1210 - Tape&Reel
Search Keywords: CETMK325B7106MNTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK325B7106MN-TR
-
Alias/AKA:TMK325B7106MN-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is CETMK325B7106MN-TR RoHS compliant?
Yes, CETMK325B7106MN-TR is RoHS compliant.
What is the lead time for CETMK325B7106MN-TR?
The standard lead time for CETMK325B7106MN-TR is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2,000
$0.1903
4,000
$0.1821
6,000
$0.1794
8,000
$0.1769
26,000
$0.1488
50,000
$0.1484
100,000 +
$0.1469
Click for Quote
Log in
to unlock special pricing