- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK316BJ105KD-T
Taiyo Yuden
CETMK316BJ105KD-T
Cap Ceramic 1uF 25V X5R 10% SMD 1206 85°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK316BJ105KD-T
-
Alias/AKA:TMK316BJ105KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:25 VDC
-
Package/Case:1206
-
Tolerance:10 %