- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK316B7225KL-T
CETMK316B7225KL-T
Taiyo Yuden
Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 1206 125A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 1206 125A°C T/R
Search Keywords: CETMK316B7225KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK316B7225KL-T
-
Alias/AKA:TMK316B7225KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:2.22227uF
-
Voltage:252253VDC
-
Package/Case:12062239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,655
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0714
4,000
$0.0646
8,000
$0.0600
26,000
$0.0567
50,000
$0.0566
100,000
$0.0564
150,000
$0.0563
250,000 +
$0.0561
Click for Quote
Log in
to unlock special pricing