- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK316B7106KL-TD
CETMK316B7106KL-TD
Taiyo Yuden
Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 125A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 125A°C T/R
Search Keywords: CETMK316B7106KLTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK316B7106KL-TD
-
Alias/AKA:TMK316B7106KL-TD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:102227uF
-
Voltage:252253VDC
-
Package/Case:12062239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,446
Can Ship immediately
On Order:
100,000
can ship 6/25/26
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2,000
$0.0525
4,000
$0.0517
8,000
$0.0488
26,000
$0.0468
50,000
$0.0449
100,000
$0.0439
150,000
$0.0437
250,000 +
$0.0435
Click for Quote
Log in
to unlock special pricing