- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK316AB7106KLHT
CETMK316AB7106KLHT
Taiyo Yuden
Cap Ceramic 10uF 25V X7R 10% SMD 1206 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 25V X7R 10% SMD 1206 125°C Automotive T/R
Search Keywords: CETMK316AB7106KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK316AB7106KLHT
-
Alias/AKA:TMK316AB7106KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:25 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,000
$0.0670
4,000
$0.0662
6,000
$0.0658
8,000
$0.0655
26,000
$0.0642
50,000
$0.0573
100,000
$0.0566
150,000 +
$0.0562
Click for Quote
Log in
to unlock special pricing