- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK212BJ474KD-T
Taiyo Yuden
CETMK212BJ474KD-T
Cap Ceramic 0.47uF 25V X5R 10% Pad SMD 0805 85A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 0.47uF 25V X5R 10% Pad SMD 0805 85A°C T/R
Search Keywords: CETMK212BJ474KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK212BJ474KD-T
-
Alias/AKA:TMK212BJ474KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.472227uF
-
Voltage:252253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Frequently Asked Questions
Is CETMK212BJ474KD-T RoHS compliant?
Yes, CETMK212BJ474KD-T is RoHS compliant.
What is the lead time for CETMK212BJ474KD-T?
The standard lead time for CETMK212BJ474KD-T is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0180
12,000
$0.0159
28,000
$0.0155
52,000
$0.0154
100,000
$0.0151
152,000
$0.0150
252,000 +
$0.0148
Click for Quote
Log in
to unlock special pricing