- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK212BJ225KGHT
CETMK212BJ225KGHT
Taiyo Yuden
Cap Ceramic 2.2uF 25V X5R 10% SMD 0805 85°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 25V X5R 10% SMD 0805 85°C Automotive T/R
Search Keywords: CETMK212BJ225KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK212BJ225KGHT
-
Alias/AKA:TMK212BJ225KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:2.2 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,001
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0503
9,000
$0.0387
27,000
$0.0365
51,000
$0.0347
102,000
$0.0346
150,000
$0.0345
252,000
$0.0344
501,000 +
$0.0344
Click for Quote
Log in
to unlock special pricing