- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK212BBJ226MG-TT
Taiyo Yuden
CETMK212BBJ226MG-TT
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 25VDC - X5R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 25VDC - X5R - 0805 - Tape&Reel
Search Keywords: CETMK212BBJ226MGTT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK212BBJ226MG-TT
-
Alias/AKA:TMK212BBJ226MG-TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is CETMK212BBJ226MG-TT RoHS compliant?
Yes, CETMK212BBJ226MG-TT is RoHS compliant.
What is the lead time for CETMK212BBJ226MG-TT?
The standard lead time for CETMK212BBJ226MG-TT is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
3,000
$0.1557
6,000
$0.1539
9,000
$0.1529
12,000
$0.1521
27,000
$0.1500
51,000
$0.1338
102,000
$0.1324
150,000 +
$0.1192
Click for Quote
Log in
to unlock special pricing