- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK212BBJ106MG-T
CETMK212BBJ106MG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 25VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 25VDC - X5R - 0805 - Tape&Reel
Search Keywords: CETMK212BBJ106MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK212BBJ106MG-T
-
Alias/AKA:TMK212BBJ106MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3,000
$0.0263
9,000
$0.0254
27,000
$0.0246
51,000
$0.0241
102,000
$0.0238
150,000
$0.0237
252,000
$0.0237
501,000 +
$0.0236
Click for Quote
Log in
to unlock special pricing