- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK212BBJ106KG-T
Taiyo Yuden
CETMK212BBJ106KG-T
Cap Ceramic 10uF 25V X5R 10% SMD 0805 85°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 10uF 25V X5R 10% SMD 0805 85°C T/R
Search Keywords: CETMK212BBJ106KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK212BBJ106KG-T
-
Alias/AKA:TMK212BBJ106KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:10 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is CETMK212BBJ106KG-T RoHS compliant?
Yes, CETMK212BBJ106KG-T is RoHS compliant.
What is the lead time for CETMK212BBJ106KG-T?
The standard lead time for CETMK212BBJ106KG-T is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141,000
Ships today, if you order in
On Order:
651,000
can ship 10/19/26
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
3,000
$0.0648
9,000
$0.0600
27,000
$0.0588
51,000
$0.0584
102,000
$0.0583
150,000
$0.0581
252,000
$0.0580
501,000 +
$0.0578
Click for Quote
Log in
to unlock special pricing