- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK212B7473KD-T
CETMK212B7473KD-T
Taiyo Yuden
Cap Ceramic 0.047uF 25V X7R 10% SMD 0805 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.047uF 25V X7R 10% SMD 0805 125°C T/R
Search Keywords: CETMK212B7473KDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK212B7473KD-T
-
Alias/AKA:TMK212B7473KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.047 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
4,000
$0.0213
8,000
$0.0179
12,000
$0.0176
28,000
$0.0167
52,000
$0.0163
100,000
$0.0158
152,000
$0.0157
252,000 +
$0.0156
Click for Quote
Log in
to unlock special pricing