- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK212B7225KGHT
CETMK212B7225KGHT
Taiyo Yuden
Cap Ceramic 2.2uF 25V X7R 10% SMD 0805 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 25V X7R 10% SMD 0805 125°C Automotive T/R
Search Keywords: CETMK212B7225KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK212B7225KGHT
-
Alias/AKA:TMK212B7225KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:2.2 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,000
$0.0351
6,000
$0.0339
12,000
$0.0333
27,000
$0.0328
51,000
$0.0326
102,000
$0.0325
150,000
$0.0323
252,000 +
$0.0315
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments