- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK212AB7475KG-T
Taiyo Yuden
CETMK212AB7475KG-T
Cap Ceramic 4.7uF 25V X7R 10% SMD 0805 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK212AB7475KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:4.7 uF
-
Voltage:25 VDC
-
Package/Case:0805
-
Tolerance:10 %