- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK107BBJ475KA-T
CETMK107BBJ475KA-T
Taiyo Yuden
Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0603 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0603 85°C T/R
Search Keywords: CETMK107BBJ475KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK107BBJ475KA-T
-
Alias/AKA:TMK107BBJ475KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:4.7 uF
-
Voltage:25 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0620
8,000
$0.0604
12,000
$0.0584
28,000
$0.0575
52,000
$0.0574
100,000
$0.0572
152,000
$0.0571
252,000 +
$0.0569
Click for Quote
Log in
to unlock special pricing