- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK107B7474KAHT
Taiyo Yuden
CETMK107B7474KAHT
Cap Ceramic 0.47uF 25V X7R 10% SMD 0603 125°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 0.47uF 25V X7R 10% SMD 0603 125°C Automotive T/R
Search Keywords: CETMK107B7474KAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK107B7474KAHT
-
Alias/AKA:TMK107B7474KAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.47 uF
-
Voltage:25 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is CETMK107B7474KAHT RoHS compliant?
Yes, CETMK107B7474KAHT is RoHS compliant.
What is the lead time for CETMK107B7474KAHT?
The standard lead time for CETMK107B7474KAHT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
4,000
$0.0465
8,000
$0.0421
28,000
$0.0412
52,000
$0.0382
100,000
$0.0374
152,000
$0.0373
252,000 +
$0.0371
Click for Quote
Log in
to unlock special pricing