- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK107B7224KAHT
CETMK107B7224KAHT
Taiyo Yuden
Cap Ceramic 0.22uF 25V X7R 10% SMD 0603 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.22uF 25V X7R 10% SMD 0603 125°C Automotive T/R
Search Keywords: CETMK107B7224KAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK107B7224KAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.22 uF
-
Voltage:25 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0237
12,000
$0.0223
28,000
$0.0213
52,000
$0.0207
100,000
$0.0201
152,000
$0.0198
252,000
$0.0162
500,000 +
$0.0159
Click for Quote
Log in
to unlock special pricing