Available Replacements
Possible Replacement
TMK107B7105KA-T
TMK107B7105KA-T

Taiyo Yuden

In Stock: 439,961

Minimum Order: 4,000

VIEW PRODUCT
Image is representational - see mfr. specs

CETMK107B7105KA-T

Taiyo Yuden

Cap Ceramic 1uF 25V X7R 10% SMD 0603 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 1uF 25V X7R 10% SMD 0603 125°C T/R
Search Keywords: CETMK107B7105KAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CETMK107B7105KA-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    1 uF
  • Voltage:
    25 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks can ship 8/18/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0131
8,000
$0.0110
12,000
$0.0109
28,000
$0.0103
52,000
$0.0099
100,000
$0.0097
252,000
$0.0085
500,000 +
$0.0082
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!